
Surface mount power wirewound inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 10.9A rated current, and 10.4A saturation current. Operates with a DC resistance of 7.2mΩ at 100kHz test frequency. Designed for surface mount applications with a tape and reel package.
Eaton HCF1305-4R7-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 10.9A |
| DC Current | 10.9A |
| DC Resistance (DCR) | 7.2mR |
| Depth | 12.5mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 10.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 10.9A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 10.9A |
| RoHS Compliant | Yes |
| Saturation Current | 10.4A |
| Self Resonant Frequency | 1MHz |
| Series | HCF1305 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCF1305-4R7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
