Surface mount power wirewound inductor with 0.56µH inductance and 20% tolerance, rated for 32A current. Features a ferrite core, 1mΩ DC resistance, and operates from -40°C to 125°C. Designed for surface mount termination with a 0.492" x 0.492" footprint and 5mm height. Packaged in tape and reel.
Sign in to ask questions about the Eaton HCF1305-R56-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HCF1305-R56-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 32A |
| DC Resistance (DCR) | 1mR |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 560nH |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Max DC Current | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 30A |
| Series | HCF1305 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCF1305-R56-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.