
Surface mount shielded wirewound fixed inductor with 1µH inductance and 20% tolerance, tested at 100kHz. Features a powdered iron core, 10.1A rated current, and 8.5A saturation current. DC resistance is 11.44mΩ, with operating temperatures from -55°C to 125°C. Packaged in a 2020 (5050 metric) case, this RoHS compliant component is supplied on tape and reel.
Eaton HCM0503-1R0-R technical specifications.
| Case Code (Imperial) | 2020 |
| Case Code (Metric) | 5050 |
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 10.1A |
| DC Resistance (DCR) | 11.44mR |
| Depth | 5.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.203inch |
| Max DC Current | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 10.1A |
| RoHS Compliant | Yes |
| Saturation Current | 8.5A |
| Series | HCM0503 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.201inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM0503-1R0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
