
Surface mount fixed inductor featuring 0.75µH inductance with a 20% tolerance, tested at 100kHz. This shielded, wirewound component utilizes a powdered iron core and offers a rated current of 11.3A with a low DC resistance of 9.35mΩ. Operating across a wide temperature range of -55°C to 125°C, it is provided in a 2020 (5050 metric) case size, packaged on tape and reel.
Eaton HCM0503-R75-R technical specifications.
| Case Code (Imperial) | 2020 |
| Case Code (Metric) | 5050 |
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 11.3A |
| DC Resistance (DCR) | 9.35mR |
| Depth | 5.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 750nH |
| Lead Free | Lead Free |
| Length | 0.203inch |
| Max DC Current | 9.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 11.3A |
| RoHS Compliant | Yes |
| Saturation Current | 9.7A |
| Series | HCM0503 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.015873oz |
| Width | 0.201inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM0503-R75-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.