
Surface mount general purpose inductor with 10µH inductance and 20% tolerance. Features a composite ferrite core, 3.2A current rating, and 7A saturation current. Operates from -55°C to 125°C with a low DC resistance of 77.6mΩ. Shielded construction and tape and reel packaging for efficient assembly.
Eaton HCM0703-100-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 3.2A |
| DC Current | 3.2A |
| DC Resistance (DCR) | 77.6mR |
| Depth | 7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.2A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.2A |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Self Resonant Frequency | 5MHz |
| Series | HCM0703 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM0703-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.