
Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance, tested at 100kHz. Features an 8A rated current, 14A saturation current, and a low 20mΩ DC resistance. Operates across a wide temperature range from -55°C to 125°C, housed in a compact 7.4mm x 7mm x 3mm package. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Eaton HCM0703-2R2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HCM0703-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 8A |
| DC Current | 8A |
| DC Resistance (DCR) | 20mR |
| Depth | 7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max DC Current | 14A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 8A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Saturation Current | 14A |
| Self Resonant Frequency | 5MHz |
| Series | HCM0703 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM0703-2R2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.