
Surface mount general purpose inductor with 3.3µH inductance and 20% tolerance. Features a shielded composite ferrite core, 6A rated current, and 13.5A saturation current. Operates from -55°C to 125°C with a low 30mΩ DC resistance. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Eaton HCM0703-3R3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HCM0703-3R3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 30mR |
| Depth | 7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max DC Current | 13.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 6A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Saturation Current | 13.5A |
| Self Resonant Frequency | 5MHz |
| Series | HCM0703 |
| Series Resistance | 30mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM0703-3R3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
