
Surface mount general purpose inductor with 4.7uH inductance and 20% tolerance. Features a shielded, iron-core construction with ferrite composite material. Rated for 5.5A DC current and 10A saturation current, with a maximum operating temperature of 125°C. DC resistance is 40mR. Packaged in tape and reel, this component is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton HCM0703-4R7-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 5.5A |
| DC Current | 5.5A |
| DC Resistance (DCR) | 40mR |
| Depth | 7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 5.5A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.5A |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 5MHz |
| Series | HCM0703 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM0703-4R7-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
