
Surface mount shielded wirewound fixed inductor with 8.2µH inductance and 20% tolerance, tested at 100kHz. Features a 4A rated current, 7.5A saturation current, and 68mΩ DC resistance. Operates within a -55°C to 125°C temperature range, utilizing a composite core material. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Eaton HCM0703-8R2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HCM0703-8R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 68mR |
| Depth | 7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 7.1mm |
| Max DC Current | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 4A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Saturation Current | 7.5A |
| Self Resonant Frequency | 5MHz |
| Series | HCM0703 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM0703-8R2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
