Surface mount shielded wirewound fixed inductor with 150nH inductance and 20% tolerance. Features a powdered iron core, 26A RMS current rating, and 52A saturation current. Operates across a -55°C to 125°C temperature range with a low 2.5mΩ DC resistance. Designed for high-frequency applications up to 100kHz.
Eaton HCM0703-R15-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 26A |
| DC Current | 26A |
| DC Resistance (DCR) | 2.5mR |
| Depth | 7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 150nH |
| Inductance Tolerance | 20% |
| Length | 7.4mm |
| Max DC Current | 52A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 26A |
| RoHS Compliant | Yes |
| Saturation Current | 52A |
| Self Resonant Frequency | 5MHz |
| Series | HCM0703 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM0703-R15-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.