
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance, rated for 5A RMS and 5A DC current. Features a powdered iron core, 44mΩ DC resistance, and a saturation current of 7.5A. Operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Eaton HCM1103-100-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5A |
| DC Resistance (DCR) | 44mR |
| Depth | 10.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.437inch |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Saturation Current | 7.5A |
| Series | HCM1103 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 1lb |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM1103-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
