Surface mount shielded wirewound power inductor with 1µH inductance and 20% tolerance, designed for 100kHz test frequency. Features a powdered iron core, 15A current rating, and 6mΩ DC resistance. Operates across a -55°C to 125°C temperature range, with a saturation current of 21A. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton HCM1103-1R0-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 15A |
| DC Resistance (DCR) | 6mR |
| Depth | 10.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 0.437inch |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 377 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| Saturation Current | 21A |
| Series | HCM1103 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 1lb |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM1103-1R0-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.