
Surface mount shielded wirewound power inductor with 8.2µH inductance and 20% tolerance, tested at 100kHz. Features a 5A current rating, 8.5A saturation current, and a low 38.5mΩ DC resistance. Operates across a wide temperature range from -55°C to 125°C, housed in a 4040 package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5A |
| DC Resistance (DCR) | 38.5mR |
| Depth | 10.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 0.437inch |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 153 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Saturation Current | 8.5A |
| Series | HCM1103 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 1lb |
| Width | 0.394inch |
| RoHS | Compliant |