
Surface mount shielded wirewound power inductor with 1µH inductance and 20% tolerance, designed for 100kHz operation. Features a powdered iron core, 18A DC current rating, and a low 3.3mΩ DC resistance. Operates across a wide temperature range from -55°C to 125°C, with a maximum DC current of 28A. Housed in a 4040 package, this component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton HCM1104-1R0-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 18A |
| DC Current | 18A |
| DC Resistance (DCR) | 3.3mR |
| Depth | 10mm |
| Height | 0.157inch |
| Height - Seated (Max) | 0.157inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.437inch |
| Max DC Current | 28A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Saturation Current | 28A |
| Series | HCM1104 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM1104-1R0-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
