
Surface mount shielded wirewound power inductor with 1.5µH inductance and 20% tolerance, rated for 16A DC current. Features a powdered iron core, 4.2mΩ DC resistance, and a saturation current of 32A. Operates across a wide temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton HCM1104-1R5-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HCM1104-1R5-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 16A |
| DC Current | 16A |
| DC Resistance (DCR) | 4.2mR |
| Depth | 10mm |
| Height | 0.157inch |
| Height - Seated (Max) | 0.157inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.437inch |
| Max DC Current | 32A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 16A |
| Saturation Current | 32A |
| Series | HCM1104 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM1104-1R5-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.