
Surface mount shielded wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a 10A rated current, 16A saturation current, and 11.8mΩ maximum DC resistance. Operates from -55°C to 125°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton HCM1104-3R3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 10A |
| DC Current | 10A |
| DC Resistance (DCR) | 11.8mR |
| Depth | 10.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Rated Current-Max | 10A |
| RoHS Compliant | Yes |
| Saturation Current | 16A |
| Series | HCM1104 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM1104-3R3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.