
Surface mount shielded wirewound power inductor with 560nH inductance and 20% tolerance. Features a powdered iron core, 25A current rating, and 1.8mΩ DC resistance. Operates from -55°C to 125°C with a saturation current of 32A. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Eaton HCM1104-R56-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HCM1104-R56-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 25A |
| DC Resistance (DCR) | 1.8mR |
| Depth | 10.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 560nH |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Max DC Current | 32A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 32A |
| RoHS Compliant | Yes |
| Saturation Current | 32A |
| Self Resonant Frequency | 5MHz |
| Series | HCM1104 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM1104-R56-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.