
Surface mount shielded wirewound power inductor with 900nH inductance and 20% tolerance, tested at 100kHz. Features a powdered iron core, 22A DC current rating, and a low 0.0025 Ohm DC resistance. Operates across a wide temperature range from -55°C to 125°C, with a saturation current of 28A. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Eaton HCM1104-R90-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HCM1104-R90-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 22A |
| DC Current | 22A |
| DC Resistance (DCR) | 2.5mR |
| Depth | 10.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 900nH |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Max DC Current | 28A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 28A |
| RoHS Compliant | Yes |
| Saturation Current | 28A |
| Self Resonant Frequency | 5MHz |
| Series | HCM1104 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM1104-R90-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
