
Surface mount shielded wirewound power inductor with 1µH inductance and 20% tolerance, tested at 100kHz. Features a composite core material, 29A DC current rating, and a low 2.42mΩ DCR. Operates across a wide temperature range from -55°C to 125°C, with a maximum saturation current of 50A. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Eaton HCM1305-1R0-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HCM1305-1R0-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 29A |
| DC Current | 29A |
| DC Resistance (DCR) | 2.42mR |
| Depth | 12.5mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max DC Current | 50A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 50A |
| Self Resonant Frequency | 5MHz |
| Series | HCM1305 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM1305-1R0-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.