
Surface mount shielded wirewound power inductor with 1.5µH inductance and 20% tolerance, tested at 100kHz. Features a powdered iron core, 23A rated current, and a low 3.16mΩ DCR. Operates from -55°C to 125°C with a saturation current of 48A. Packaged in tape and reel for automated assembly.
Eaton HCM1305-1R5-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 23A |
| DC Current | 23A |
| DC Resistance (DCR) | 3.16mR |
| Depth | 12.5mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max DC Current | 48A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 23A |
| RoHS Compliant | Yes |
| Saturation Current | 48A |
| Self Resonant Frequency | 5MHz |
| Series | HCM1305 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.