Surface mount shielded wirewound power inductor featuring 220nH inductance with a 20% tolerance, tested at 100kHz. Offers a high RMS current rating of 51A and a saturation current of 110A, with a low DC resistance of 0.72mΩ. Operates across a wide temperature range from -55°C to 125°C, utilizing a composite core material. Packaged in tape and reel for automated assembly.
Eaton HCM1305-R22-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 51A |
| DC Current | 51A |
| DC Resistance (DCR) | 0.72mR |
| Depth | 12.5mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 220nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.3mm |
| Max DC Current | 110A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 51A |
| RoHS Compliant | Yes |
| Saturation Current | 110A |
| Self Resonant Frequency | 5MHz |
| Series | HCM1305 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM1305-R22-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
