Surface mount shielded wirewound power inductor with 470nH inductance and 20% tolerance, tested at 100kHz. Features a powdered iron core, 38A rated current, and 65A saturation current. Operates from -55°C to 125°C with a low 0.92mΩ DC resistance. Available in tape and reel packaging.
Sign in to ask questions about the Eaton HCM1305-R47-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HCM1305-R47-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 38A |
| DC Current | 38A |
| DC Resistance (DCR) | 0.92mR |
| Depth | 12.5mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 13.3mm |
| Max DC Current | 65A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 38A |
| Saturation Current | 65A |
| Self Resonant Frequency | 5MHz |
| Series | HCM1305 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM1305-R47-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.