
Surface mount shielded wirewound power inductor with 560nH inductance and 20% tolerance, tested at 100kHz. Features a composite core material, 36A DC current rating, and a low DCR of 0.00133 Ohms. Operates across a wide temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Eaton HCM1305-R56-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HCM1305-R56-R technical specifications.
| Package/Case | 1305 |
| Core Material | Ferrite, Composite |
| DC Current | 36A |
| Depth | 12.5mm |
| Height | 5mm |
| Inductance | 560nH |
| Lead Free | Lead Free |
| Length | 13.3mm |
| Max DC Current | 55A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | HCH1305 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM1305-R56-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.