Inductor Power Shielded Wirewound 0.22uH/0.141uH 20% 100KHz Powdered Iron 15.8A 0.0023Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |