Inductor Power Shielded Wirewound 0.47uH/0.3uH 20% 100KHz Powdered Iron 9.2A 0.0072Ohm DCR Automotive T/R
Eaton HCM1A0503-R47-R technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.47u(OCL)/0.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.2A |
| Maximum Saturation Current | 12A |
| Max DC Resistance | 0.0072Ohm |
| Product Length | 5.5mm |
| Height | 3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton HCM1A0503-R47-R to view detailed technical specifications.
No datasheet is available for this part.