The Eaton HCM1A0703-R15-R is a shielded general purpose inductor with a nominal inductance of 0.15uH and a maximum rated current of 18.5A. It operates within a temperature range of -55 to 155 degrees Celsius. The inductor is designed for surface mount applications and features a 2827 package type. It is suitable for use in power inductor applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.1 |
| Tolerance | 20 |
| Package Width | 6.8 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0018 |
| Rated Current-Max | 18.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |