The Eaton HCM1A0805-101-R is a surface mount general purpose inductor with a nominal inductance of 100uH and a tolerance of 20%. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is shielded and has a DC resistance of 0.265 ohms. It is designed for use as a power inductor and has a maximum rated current of 1.5 amps.
Sign in to ask questions about the Eaton HCM1A0805-101-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HCM1A0805-101-R technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.265 |
| Rated Current-Max | 1.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton HCM1A0805-101-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.