Inductor Power Shielded Wirewound 100uH 20% 100KHz Powdered Iron 4040 Automotive
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Typical Temperature Rise | 30°C |
| Inductance Decrease Percentage @ Isat | 20% |
| Case Size | 4040 |
| Product Length | 11.2mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |