Inductor Power Shielded Wirewound 0.22uH/0.14uH 20% 100KHz Powdered Alloy 48A 0.00061Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Alloy |
| Inductance | 0.22u(OCL)/0.14uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 48A |
| Typical Temperature Rise | 30°C |
| Maximum Saturation Current | 60A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00061Ohm |
| Minimum Self Resonant Frequency | 107M(Typ)Hz |
| Product Length | 13.8mm |
| Height | 5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |