The HCMA1104-R90-R is a surface mount general purpose inductor from Eaton with a rated current of 22A and an inductance of 0.9uH. It has a DC resistance of 0.0025R and is shielded. The inductor is designed for high current applications and has a tolerance of 20%. It operates over a temperature range of -55 to 125 degrees Celsius.
Eaton HCMA1104-R90-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.1 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0025 |
| Rated Current-Max | 22 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton HCMA1104-R90-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.