Surface mount fixed inductor featuring 0.15µH inductance with a 20% tolerance, tested at 100kHz. This wirewound component offers a high current rating of 26A and a saturation current of 52A, with a low DC resistance of 2.5mΩ. Operating across a wide temperature range from -55°C to 125°C, it is constructed with a powdered iron core and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton HCP0703-R15-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 26A |
| DC Resistance (DCR) | 2.5mR |
| Height | 0.118inch |
| Height - Seated (Max) | 0.118inch |
| Inductance | 150nH |
| Length | 0.287inch |
| Max DC Current | 52A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 0.0019R |
| RoHS Compliant | Yes |
| Saturation Current | 52A |
| Series | HCP0703 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.275inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCP0703-R15-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.