Surface mount fixed inductor featuring 220nH inductance with a 20% tolerance, tested at 100kHz. This shielded, wirewound power inductor offers a 23A current rating and a low 2.8mΩ DC resistance. Designed for demanding applications, it operates across a wide temperature range from -55°C to 125°C and boasts a saturation current of 40A. The powdered iron core ensures efficient performance in a compact, nonstandard package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton HCP0703-R22-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 23A |
| DC Resistance (DCR) | 2.8mR |
| Height | 0.118inch |
| Height - Seated (Max) | 0.118inch |
| Inductance | 220nH |
| Length | 0.287inch |
| Max DC Current | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 0.0025R |
| RoHS Compliant | Yes |
| Saturation Current | 40A |
| Series | HCP0703 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.275inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCP0703-R22-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.