
Surface mount shielded wirewound power inductor with 1µH inductance and 20% tolerance. Features a powdered iron core, 14.5A DC current rating, and 5.8mΩ DC resistance. Operates from -40°C to 125°C with a saturation current of 22A. Dimensions include 7.9mm length, 7.6mm depth, and 5mm height. Packaged in tape and reel.
Eaton HCP0805-1R0-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 14.5A |
| DC Current | 14.5A |
| DC Resistance (DCR) | 5.8mR |
| Depth | 7.6mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 1uH |
| Length | 7.9mm |
| Max DC Current | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 22A |
| Self Resonant Frequency | 2MHz |
| Series | HCP0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCP0805-1R0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.