
Surface mount fixed inductor featuring 560nH inductance with a 20% tolerance, tested at 100kHz. This wirewound component offers a 25A current rating and a maximum DC current of 32A, with a low DC resistance of 1.8mR. Operating across a wide temperature range from -55°C to 125°C, it is constructed with a powdered iron core and presented in a tape and reel package.
Sign in to ask questions about the Eaton HCP1104-R56-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HCP1104-R56-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 25A |
| DC Resistance (DCR) | 1.8mR |
| Height | 0.157inch |
| Height - Seated (Max) | 0.157inch |
| Inductance | 560nH |
| Lead Free | Lead Free |
| Length | 0.453inch |
| Max DC Current | 32A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.0016R |
| RoHS Compliant | Yes |
| Saturation Current | 32A |
| Series | HCP1104 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.112oz |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCP1104-R56-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.