Surface mount fixed inductor featuring 900nH inductance with a 20% tolerance, designed for power applications. This wirewound component utilizes a powdered iron core and offers a maximum DC current of 25A with a low DC resistance of 2.5mΩ. Operating across a wide temperature range from -55°C to 125°C, it is RoHS compliant and packaged in cut tape for efficient assembly.
Sign in to ask questions about the Eaton HCP1104-R90-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HCP1104-R90-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 22A |
| DC Resistance (DCR) | 2.5mR |
| Height | 0.157inch |
| Height - Seated (Max) | 0.157inch |
| Inductance | 900nH |
| Lead Free | Lead Free |
| Length | 0.453inch |
| Max DC Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 0.0023R |
| RoHS Compliant | Yes |
| Saturation Current | 25A |
| Series | HCP1104 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.112oz |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCP1104-R90-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.