Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, tested at 100kHz. This wirewound component offers a high current rating of 23A DC and a saturation current of 48A, with a low DC resistance of 4.1mR. Operating across a wide temperature range from -55°C to 125°C, it is packaged in tape and reel for automated assembly.
Sign in to ask questions about the Eaton HCP1305-1R5-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HCP1305-1R5-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 23A |
| DC Current | 23A |
| DC Resistance (DCR) | 4.1mR |
| Depth | 12.9mm |
| Height | 0.197inch |
| Height - Seated (Max) | 0.197inch |
| Inductance | 1.5uH |
| Length | 13.8mm |
| Max DC Current | 48A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.0034R |
| RoHS Compliant | Yes |
| Saturation Current | 48A |
| Series | HCP1305 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.24oz |
| Width | 0.508inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCP1305-1R5-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.