Surface mount, shielded wirewound power inductor with 470nH inductance and 20% tolerance. Features a powdered iron core, 38A DC current rating, and 65A saturation current. Offers a low DC resistance of 1.3mR and operates across a temperature range of -55°C to 125°C. Dimensions include 13.8mm length, 12.9mm depth, and 5.08mm width.
Sign in to ask questions about the Eaton HCP1305-R47-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HCP1305-R47-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 38A |
| DC Current | 38A |
| DC Resistance (DCR) | 1.3mR |
| Depth | 12.9mm |
| Height | 0.197inch |
| Height - Seated (Max) | 0.197inch |
| Inductance | 470nH |
| Length | 13.8mm |
| Max DC Current | 65A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.0011R |
| RoHS Compliant | Yes |
| Saturation Current | 65A |
| Series | HCP1305 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.24oz |
| Width | 0.508inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCP1305-R47-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.