Surface mount power inductor featuring 0.56µH inductance with a 20% tolerance, designed for high current applications up to 55A. This wirewound component utilizes a powdered iron core for efficient energy storage and boasts a low DC resistance of 1.5mΩ. Operating across a wide temperature range from -55°C to 125°C, it is packaged in tape and reel for automated assembly.
Sign in to ask questions about the Eaton HCP1305-R56-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HCP1305-R56-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 36A |
| DC Resistance (DCR) | 1.5mR |
| Depth | 12.9mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 560nH |
| Length | 0.543inch |
| Max DC Current | 55A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.0013R |
| Saturation Current | 55A |
| Series | HCP1305 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.508inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCP1305-R56-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.