
Surface mount fixed inductor featuring 200nH inductance with a 20% tolerance, designed for power applications. This wirewound inductor utilizes a powdered iron core and offers a high current rating of 43.1A at 100kHz, with a low DC resistance of 0.426mR. Operating within a temperature range of -40°C to 105°C, it is RoHS compliant and lead-free.
Eaton HCPT1309-R20-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 43.1A |
| DC Resistance (DCR) | 0.426mR |
| Depth | 13.2mm |
| Height | 9mm |
| Inductance | 200nH |
| Lead Free | Lead Free |
| Length | 0.551inch |
| Max DC Current | 90A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 90A |
| Series | HCPT1309 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.272oz |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCPT1309-R20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.