
This Eaton TRON HEB fuse features a 600V voltage rating and 30A current rating. It has a free hanging mount and is available in a bulk packaging configuration with 100 units per package. The fuse has a 13/32" diameter and 1-1/2" length, and is illuminated for easy visibility. It is designed for use in a variety of applications and is suitable for use in environments with a temperature range that is not specified in the provided data.
Eaton HEB-1K0364 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TRON® HEB |
| Termination | Wire Leads |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 4.48oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HEB-1K0364 to view detailed technical specifications.
No datasheet is available for this part.