The TRON HEB-AJ fuse is a 600V, 250V DC rated voltage, 30A current rating in line fuse. It has a 13/32" diameter by 1-1/2" length fuse body and is available in a bulk packaging with 10 units per package. The fuse is illuminated and has wire leads for termination. It is not radiation hardened and has a weight of 1.504 ounces.
Eaton HEB-AJ technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TRON® HEB |
| Termination | Wire Leads |
| Voltage | 600V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.504oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HEB-AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.