Sign in to ask questions about the Eaton HEB-AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HEB-AL technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TRON® HEB |
| Termination | Wire Leads |
| Voltage | 600V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.6oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HEB-AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
