
The TRON HEB 600V 30A in line fuse is a 250V DC rated fuse with a current rating of 30A. It features a thermoset body material and is available in a 10-pack quantity. The fuse has wire leads for termination and is packaged in bulk. It is suitable for use in a variety of applications, including circuit protection and general use.
Sign in to ask questions about the Eaton HEB-AW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HEB-AW technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TRON® HEB |
| Termination | Wire Leads |
| Voltage | 600V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HEB-AW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
