
The TRON HEB 600V 30A in-line fuse is a single-pole, 1-circuit fuse with a current rating of 30A. It features a thermoset body material and is available in a 10-pack bulk packaging. The fuse has a voltage rating of 250V DC and is suitable for use in applications requiring a high current rating. The fuse is terminated with wire leads and is not radiation hardened. It is designed for use in free-hanging applications and has a weight of 4oz.
Eaton HEB-AW-RLC-C technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TRON® HEB |
| Termination | Wire Leads |
| Voltage | 600V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HEB-AW-RLC-C to view detailed technical specifications.
No datasheet is available for this part.
