
The Eaton TRON HEB fuse features a thermoset body material and a current rating of 30A. It has a voltage rating of 600V and a DC rated voltage of 250V. The fuse is designed for free hanging applications and has wire leads for termination. It is part of the TRON HEB series.
Eaton HEB-AY technical specifications.
| Body Material | Thermoset |
| Current Rating | 30A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Series | TRON® HEB |
| Termination | Wire Leads |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HEB-AY to view detailed technical specifications.
No datasheet is available for this part.
