
The Eaton TRON HEB fuse is a 600V, 30A in-line fuse with a 13/32" diameter and 1-1/2" length. It features illuminated indicators and is available in bulk packaging with 10 units per package. The fuse is designed for free hanging applications and has wire leads for easy termination.
Eaton HEB-BW technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TRON® HEB |
| Termination | Wire Leads |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 1.68oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HEB-BW to view detailed technical specifications.
No datasheet is available for this part.
