
The TRON HEB 600V 30A 250V free hanging fuse is a single-pole device with a current rating of 30A. It features a 13/32" diameter by 1-1/2" long fuse size and is illuminated. The fuse is packaged in bulk and has wire leads for termination. It has a DC rated voltage of 250V and a weight of 3.248oz. The Eaton TRON HEB series is a general-purpose fuse suitable for a variety of applications.
Eaton HEB-JJB technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TRON® HEB |
| Termination | Wire Leads |
| Voltage | 600V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 3.248oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HEB-JJB to view detailed technical specifications.
No datasheet is available for this part.
