
The Eaton TRON HEB fuse is a 600V, 250V DC rated, 30A current rating, free hanging fuse with wire leads. It is available in bulk packaging with 10 units per package. The fuse has a 13/32" diameter and 1-1/2" length, and is rated for 250V. It is suitable for use in circuit protection applications.
Sign in to ask questions about the Eaton HEB-JY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HEB-JY technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | TRON® HEB |
| Termination | Wire Leads |
| Voltage | 600V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HEB-JY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
