The Eaton TRON HEB 600V 30A free hanging fuse is a single-pole, 1-circuit fuse with a current rating of 30A. It features a 13/32" diameter by 1-1/2" long fuse body and is available in bulk packaging with 10 units per package. The fuse is designed for in-line mounting and is rated for 250V DC. It is not radiation hardened and has a weight of 4.32 ounces.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TRON® HEB |
| Termination | Wire Leads |
| Voltage | 600V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 4.32oz |
| RoHS | Compliant |