The TRON HEB 600V 30A In Line Fuse is a single-pole, free-hanging fuse with a current rating of 30A and a voltage rating of 600V. It is available in a bulk packaging and has a weight of 0.016oz. The fuse has a diameter of 13/32" and a length of 1-1/2", and is terminated with wire leads. It is not radiation hardened and has an illumination type of illuminated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton HEB-LW-RLC-J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TRON® HEB |
| Termination | Wire Leads |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HEB-LW-RLC-J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
